Filter Your Search
1 - 10 of 32 results
|
TC9325FG
Toshiba America Electronic Components
|
Check for Price | Active | 4 | 4.5 MHz | 16384 | 512 | 4.5 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | MROM | 7 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
TC9321F
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 90 kHz | 15872 | 128 | 7.2 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | NO | MROM | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.75SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, QFP60,.75SQ,32 | 60 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
TC9321F-003
Toshiba America Electronic Components
|
Check for Price | Active | YES | CMOS | 1 | 5 V | 5 V | S-PQFP-G60 | Not Qualified | e0 | 60 | PLASTIC/EPOXY | QFP | QFP60,.75SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 60 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||||||||||||||
|
ETC9322N
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | 4 MHz | 1024 | 32 | 64 | COP400 | 4 MHz | 14 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 3.6 mA | 5.3 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 | |||||||||||||
|
TC9321F-005
Toshiba America Electronic Components
|
Check for Price | Active | YES | 5 V | 5 V | S-PQFP-G60 | Not Qualified | e0 | 60 | PLASTIC/EPOXY | QFP | QFP60,.75SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 60 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||||||||||||||||
|
TC9328AF
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 75 kHz | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 1.8 V | 900 mV | COMMERCIAL | S-PQFP-G80 | Not Qualified | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 1.85 mm | 12 mm | 12 mm | TOSHIBA CORP | QFP | FQFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
ETC9322FP
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | 250 kHz | 1024 | 32 | COP400 | YES | CMOS | MROM | 3.6 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SO20(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
TC9329FB
Toshiba America Electronic Components
|
Check for Price | Active | 16 | 4096 | 128 | 75 kHz | 44 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 10 mA | 1.8 V | 900 mV | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 60 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.5SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 1.85 mm | 12 mm | 12 mm | TOSHIBA CORP | QFP | QFP, QFP64,.5SQ | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
ETC9320N
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | 4 MHz | 1024 | 32 | 64 | COP400 | 4 MHz | 22 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 8 | NO | MROM | 3.6 mA | 5.3 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.31.00.01 | ||||||||||||
|
ETC9321N
Eurotechnique
|
Check for Price | No | Contact Manufacturer | 4 | 250 kHz | 1024 | 32 | COP400 | NO | CMOS | MROM | 3.6 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EUROTECHNIQUE | DIP, DIP24,.6 | unknown | 8542.31.00.01 |