Filter Your Search
1 - 2 of 2 results
|
TC9293F
Toshiba America Electronic Components
|
Check for Price | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | CAN ALSO OPERATE WITH 4.5V TO 5.5V AT -35 TO 85 DEGREE CENTIGRADE | 1 | 20 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 55 °C | -15 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 6 mm | 13 mm | 2.2 mm | TOSHIBA CORP | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | ||
|
TC9293FN
Toshiba America Electronic Components
|
Check for Price | Obsolete | LSSOP | CONSUMER CIRCUIT | CMOS | CAN ALSO OPERATE WITH 4.5V TO 5.5V AT -35 TO 85 DEGREE CENTIGRADE | 1 | 20 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 55 °C | -15 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.6 mm | TOSHIBA CORP | SSOP | LSSOP, | 24 | unknown | 8542.39.00.01 |