Filter Your Search
1 - 1 of 1 results
|
TC9216P
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |