Filter Your Search
1 - 10 of 23 results
|
TC8512G-16
Toshiba America Electronic Components
|
Check for Price | No | Active | 16 | 12 MHz | YES | 5 V | GRAPHICS PROCESSOR | 16 | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQFP-G144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | TOSHIBA CORP | QFP, QFP144,1.2SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TC851001CTR-85
Toshiba America Electronic Components
|
Check for Price | No | No | Active | YES | CMOS | 85 ns | 1.0486 Mbit | STANDARD SRAM | 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128KX8 | PARALLEL | 5.5 V | 4.5 V | 5 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | TOSHIBA CORP | SOP, | unknown | 8542.32.00.41 | TSOP1 | 32 | EAR99 | |||||||||||||||
|
TC851001CTR-85L
Toshiba America Electronic Components
|
Check for Price | No | No | Active | YES | CMOS | 85 ns | 1.0486 Mbit | STANDARD SRAM | 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128KX8 | PARALLEL | 5.5 V | 4.5 V | 5 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | TOSHIBA CORP | SOP, | unknown | 8542.32.00.41 | TSOP1 | 32 | EAR99 | |||||||||||||||
|
TC8512Y-16
Toshiba America Electronic Components
|
Check for Price | No | Active | 16 | 12 MHz | NO | 5 V | GRAPHICS PROCESSOR | 16 | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XPGA-P144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TOSHIBA CORP | PGA, PGA144,15X15 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TC851001CFT-85
Toshiba America Electronic Components
|
Check for Price | No | No | Active | YES | CMOS | 85 ns | 1.0486 Mbit | STANDARD SRAM | 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128KX8 | PARALLEL | 5.5 V | 4.5 V | 5 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | TOSHIBA CORP | SOP, | unknown | 8542.32.00.41 | TSOP1 | 32 | EAR99 | |||||||||||||||
|
TC8512YM-12
Toshiba America Electronic Components
|
Check for Price | No | Active | 16 | 12 MHz | NO | 5 V | GRAPHICS PROCESSOR | 16 | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | S-MPGA-P144 | Not Qualified | e0 | 70 °C | 144 | METAL | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TOSHIBA CORP | PGA, PGA144,15X15 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TC8511F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 10 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.36 mm | 26 mm | 26 mm | TOSHIBA CORP | QFP, | unknown | 8542.31.00.01 | QFP | 144 | ||||||||||||||||||||
|
TC8512YM
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 | 12 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 5.25 V | 4.75 V | COMMERCIAL | S-MPGA-P144 | Not Qualified | e0 | 70 °C | 144 | METAL | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.4 mm | 40 mm | 40 mm | TOSHIBA CORP | PGA, | unknown | 8542.31.00.01 | PGA | 144 | |||||||||||||||||||
|
TC8512G
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 | 12 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.61 mm | 26 mm | 26 mm | TOSHIBA CORP | QFP, | unknown | 8542.31.00.01 | QFP | 144 | |||||||||||||||||||
|
TC851001CSR-85L
Toshiba America Electronic Components
|
Check for Price | No | No | Active | YES | CMOS | 85 ns | 1.0486 Mbit | STANDARD SRAM | 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128KX8 | PARALLEL | 5.5 V | 4.5 V | 5 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | TOSHIBA CORP | SOP, | unknown | 8542.32.00.41 | TSOP1 | 32 | EAR99 |