Parametric results for: TC850IJL under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: tc850ijl
Select parts from the table below to compare.
Compare
Compare
TC850IJL
Telcom Semiconductor Inc
Check for Price No Transferred 5 V 3.28 V 1 0.0061 % 15 NO ADC, MULTI-SLOPE -5 V 1 BINARY 3.5 mA CMOS OTHER PARALLEL, 8 BITS R-GDIP-T40 Not Qualified e0 85 °C -25 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELCOM SEMICONDUCTOR INC CERDIP-40 unknown 8542.39.00.01
TC850IJL
Teledyne Technologies Inc
Check for Price Obsolete 5 V 5 V 1 0.006 % 15 NO ADC, MULTI-SLOPE -5 V -5 V 1 OFFSET BINARY 3.5 mA CMOS OTHER PARALLEL, 8 BITS R-GDIP-T40 Not Qualified 85 °C -25 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TELEDYNE COMPONENTS , unknown 8542.39.00.01
TC850IJL
Microchip Technology Inc
Check for Price Yes Obsolete 5 V 3.5 V 1 0.0061 % 15 NO ADC, MULTI-SLOPE -3.5 V -5 V 1 BINARY CMOS OTHER PARALLEL, 8 BITS R-GDIP-T40 Not Qualified e3 85 °C -25 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.33 mm 52.07 mm MICROCHIP TECHNOLOGY INC DIP, DIP40,.6 compliant 8542.39.00.01 DIP 40