Filter Your Search
1 - 3 of 3 results
|
TC7WZ38FK
Toshiba America Electronic Components
|
Check for Price | End Of Life | 1.8 V | 9.6 ns | 2 | 2 | YES | VSSOP | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TOSHIBA CORP | SOIC | VSSOP, TSSOP8,.12,20 | 8 | unknown | 8542.39.00.01 | ||||
|
TC7WZ38FK(TE85L)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 3.3 V | 9.6 ns | 2 | 2 | YES | TSSOP | NO | OPEN-DRAIN | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP8,.12,20 | unknown | 8542.39.00.01 | ||||||||||
|
TC7WZ38FK(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 9.6 ns | 2 | 2 | YES | TSSOP | NO | OPEN-DRAIN | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP8,.12,20 | unknown | 8542.39.00.01 |