Filter Your Search
1 - 3 of 3 results
|
TC7WZ245FK
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 1.8 V | 16.5 ns | 7 ns | 1 | 2 | YES | VSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TOSHIBA CORP | SOIC | VSSOP, TSSOP8,.12,20 | 8 | unknown | 8542.39.00.01 | ||
|
TC7WZ245FK(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 7 ns | 1 | 2 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 24 mA | TRUE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP8,.12,20 | unknown | 8542.39.00.01 | |||||||||||||||
|
TC7WZ245FK(TE85L)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.3 V | 7 ns | 1 | 2 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 24 mA | TRUE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP8,.12,20 | unknown | 8542.39.00.01 |