Filter Your Search
1 - 3 of 3 results
|
TC7WG17FU(TE12L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Contact Manufacturer | 3 V | 59.6 ns | 59.6 ns | 3 | 1 | YES | TSSOP | 30 pF | YES | BUFFER | CMOS | 3 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TOSHIBA CORP | unknown | ||||||||||||
|
TC7WG17FU
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 3 V | 59.6 ns | 59.6 ns | 3 | 1 | YES | TSSOP | 30 pF | YES | LVP | BUFFER | CMOS | 3 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 2.8 mm | 2.9 mm | TOSHIBA CORP | unknown | SOIC | TSSOP, TSSOP8,.16 | 8 | 8542.39.00.01 | ||
|
TC7WG17FU(TE12L)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | unknown | , | 8542.39.00.01 |