Filter Your Search
1 - 3 of 3 results
|
TC7WG02FK(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3 V | 56 ns | 56 ns | 2 | 2 | YES | TSSOP | 30 pF | NO | NOR GATE | CMOS | 3 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP8,.12,20 | unknown | 8542.39.00.01 | ||||||||||
|
TC7WG02FK(TE85L)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3 V | 56 ns | 56 ns | 2 | 2 | YES | TSSOP | 30 pF | NO | NOR GATE | CMOS | 3 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP8,.12,20 | unknown | 8542.39.00.01 | ||||||||||
|
TC7WG02FK
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 3.3 V | 56 ns | 56 ns | 2 | 2 | YES | VSSOP | 30 pF | NO | LVP | NOR GATE | CMOS | 3 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TOSHIBA CORP | VSSOP, TSSOP8,.12,20 | unknown | 8542.39.00.01 | SOIC | 8 |