Filter Your Search
1 - 2 of 2 results
|
TC7SZU04AFETE85L
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 2.5 V | 9 ns | 1 | 1 | YES | TSOF | 50 pF | NO | HC/UH | INVERTER | CMOS | 12 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | Tin/Lead (Sn/Pb) | FLAT | 500 µm | DUAL | 1.05 mm | 1.2 mm | 1.6 mm | TOSHIBA CORP | SON | TSOF, FL5/6,.047,20 | 5 | unknown | 8542.39.00.01 | ||
|
TC7SZU04AFE
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 2.5 V | 9 ns | 1 | 1 | YES | TSOF | 50 pF | NO | HC/UH | INVERTER | CMOS | 12 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Tin/Lead (Sn/Pb) | FLAT | 500 µm | DUAL | 1.05 mm | 1.2 mm | 1.6 mm | TOSHIBA CORP | SON | TSOF, FL5/6,.047,20 | 5 | unknown |