Filter Your Search
1 - 4 of 4 results
|
TC7SH09FU,LJ(CT
Toshiba America Electronic Components
|
$0.1122 | Yes | Active | 3.3 V | 14 ns | 1 | 2 | YES | TSSOP | OPEN-DRAIN | LV/LV-A/LVX/H | AND GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TOSHIBA CORP | TSSOP, | unknown | Toshiba | ||||||||||
|
TC7SH09FU,LJ
Toshiba America Electronic Components
|
Check for Price | Active | AND GATE | NOT SPECIFIED | NOT SPECIFIED | TOSHIBA CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
TC7SH09FU
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 12 ns | 1 | 2 | YES | TSSOP | OPEN-DRAIN | LV/LV-A/LVX/H | AND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TOSHIBA CORP | TSSOP, | unknown | Toshiba | 8542.39.00.01 | |||||||||||
|
TC7SH09F
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 12 ns | 8 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | OPEN-DRAIN | HC/UH | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | TOSHIBA CORP | LSSOP, | unknown | Toshiba | 8542.39.00.01 |