Filter Your Search
1 - 3 of 3 results
|
TC7MBL3253CFTG(EB)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.8 V | 11 ns | 11 ns | 2 | 1 | 4 | YES | HVQCCN | 50 pF | 3-STATE | CBT/FST/QS/5C/B | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 100 mA | 3.6 V | 1.65 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LCC16,.10SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 2.7 mm | 2.7 mm | TOSHIBA CORP | QCCN, LCC16,.10SQ,20 | unknown | 8542.39.00.01 | ||||||
|
TC7MBL3253CFT(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 1.8 V | 11 ns | 11 ns | 2 | 1 | 4 | YES | TSSOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 100 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | Toshiba | |||
|
TC7MBL3253CFK(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 1.8 V | 11 ns | 11 ns | 2 | 1 | 4 | YES | VSSOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 100 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 4 mm | TOSHIBA CORP | TSSOP, TSSOP16,.16,20 | unknown | 8542.39.00.01 | Toshiba |