Filter Your Search
1 - 2 of 2 results
|
TC7652IJA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 µV | 1 V/us | 1 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | OTHER | 400 | R-GDIP-T8 | Not Qualified | 140 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | CERDIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
TC7652IJA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 µV | 3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 100 pA | YES | YES | YES | NO | NO | NO | 9 V | OTHER | 1000000 | NO | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP-8 | unknown | EAR99 | 8542.33.00.01 |