Filter Your Search
1 - 10 of 14 results
|
TC74VHCT367AFN(EL)
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 9.5 ns | 2 | 6 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | TRUE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TC74VHCT367AF(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 2 | 6 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TC74VHCT367AFNELFM
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||
|
TC74VHCT367AFN(F,M)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 2 | 6 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | TRUE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TC74VHCT367AFNELPM
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 9.5 ns | 1 | 6 | YES | SOP | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
TC74VHCT367AFT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 6 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | TSSOP | 16 | ||||||
|
TC74VHCT367AF
Toshiba America Electronic Components
|
Check for Price | Yes | No | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | SOIC | 16 | ||||||
|
TC74VHCT367AF(EL)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 5 V | 9.5 ns | 9.5 ns | 2 | 6 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TC74VHCT367AFN(ELF,M)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | TOSHIBA CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TC74VHCT367AFT(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 2 | 6 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 |