Filter Your Search
1 - 2 of 2 results
|
TC74VHC221AFT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 27.5 ns | 2 | YES | TSSOP | 50 pF | AHC/VHC | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | Toshiba | |||||
|
TC74VHC221AFT(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 2 | YES | TSSOP | 50 pF | AHC/VHC | MONOSTABLE MULTIVIBRATOR | CMOS | NON-RETRIGGERABLE | 2 | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |