Parametric results for: TC74VHC05FT under Gates

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tc74vhc05ft
Select parts from the table below to compare.
Compare
Compare
TC74VHC05FT(EL)
Toshiba America Electronic Components
Check for Price No No Obsolete 5 V 8.5 ns 8.5 ns 6 1 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC INVERTER CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TOSHIBA CORP TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01
TC74VHC05FT
Toshiba America Electronic Components
Check for Price No Yes Obsolete 3.3 V 12 ns 8.5 ns 6 1 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC INVERTER CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TOSHIBA CORP TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01 Toshiba