Filter Your Search
1 - 10 of 18 results
|
TC74LVX14FS-EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 16 ns | 6 | 1 | YES | LSSOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SSOP | LSSOP, | 14 | unknown | |||||||||
|
TC74LVX14FN
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 2.7 V | 23 ns | 16 ns | 6 | 1 | YES | SOP | 50 pF | YES | LV/LV-A/LVX/H | INVERTER | CMOS | NOT AVAILABLE IN JAPAN | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | ||||||||
|
TC74LVX14FS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.3 V | 23 ns | 16 ns | 6 | 1 | YES | SSOP | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | TOSHIBA CORP | SSOP | SSOP, SSOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74LVX14FT
Toshiba America Electronic Components
|
Check for Price | No | Yes | End Of Life | 2.7 V | 23 ns | 16 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | Toshiba | ||||||
|
TC74LVX14F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3 V | 23 ns | 16 ns | 6 | 1 | YES | SOP | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||
|
TC74LVX14FEL
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 3.3 V | 16 ns | 6 | 1 | YES | SOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | SOIC | SOP, | 14 | unknown | |||||||||
|
TC74LVX14FW
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 6 | 1 | YES | SOP | LV/LV-A/LVX/H | INVERTER | CMOS | R-PDSO-G14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TC74LVX14FNEL
Toshiba America Electronic Components
|
Check for Price | No | No | Lifetime Buy | 3.3 V | 16 ns | 6 | 1 | YES | SOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | |||||||||||
|
TC74LVX14F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 2.7 V | 23 ns | 16 ns | 6 | 1 | YES | SOP | 50 pF | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | |||||||||
|
TC74LVX14F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3 V | 23 ns | 16 ns | 6 | 1 | YES | SOP | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 |