Filter Your Search
1 - 3 of 3 results
|
TC74LCX273FT(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 30 ns | 1 | 8 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.5 mm | 6.5 mm | TOSHIBA CORP | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | |||||||||
|
TC74LCX273FT(EL,M)
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | 3.3 V | 30 ns | 1 | 8 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.5 mm | 6.5 mm | TOSHIBA CORP | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | ||||||||||
|
TC74LCX273FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | 9.5 ns | 1 | 8 | YES | TSSOP | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 24 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | TSSOP | 20 | Toshiba |