Filter Your Search
1 - 2 of 2 results
|
TC74LCX138FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.3 V | 6 ns | 6 ns | 1 | YES | TSSOP | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | Toshiba | ||||||||||||||
|
TC74LCX138FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 2.7 V | 7 ns | 6 ns | 1 | YES | TSSOP | 50 pF | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE INPUT | STANDARD | 24 mA | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | Toshiba | TSSOP | 16 | EAR99 | 8542.39.00.01 |