Parametric results for: TC74LCX02FEL under Gates

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: tc74lcx02fel
Select parts from the table below to compare.
Compare
Compare
TC74LCX02FELP
Toshiba America Electronic Components
Check for Price No No Active 3.3 V 5.2 ns 4 2 YES SOP 50 pF LVC/LCX/Z NOR GATE CMOS 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 240 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14 14 unknown
TC74LCX02FEL
Toshiba America Electronic Components
Check for Price No No Obsolete 3.3 V 5.2 ns 4 2 YES SOP 50 pF LVC/LCX/Z NOR GATE CMOS 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 240 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA AMERICA ELECTRONIC COMPONENTS INC SOIC SOP, 14 unknown
TC74LCX02F(EL)
Toshiba America Electronic Components
Check for Price No No Obsolete 3.3 V 5.2 ns 4 2 YES SOP 50 pF LVC/LCX/Z NOR GATE CMOS 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC SOP, 14 unknown 8542.39.00.01
TC74LCX02F(EL,F)
Toshiba America Electronic Components
Check for Price Yes Obsolete 3.3 V 6 ns 5.2 ns 4 2 YES SOP 50 pF NO LVC/LCX/Z NOR GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL TOSHIBA CORP SOP, SOP14,.3 unknown 8542.39.00.01
TC74LCX02F(ELP)
Toshiba America Electronic Components
Check for Price No No Active 3.3 V 5.2 ns 4 2 YES SOP 50 pF LVC/LCX/Z NOR GATE CMOS 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC SOP, 14 unknown 8542.39.00.01