Parametric results for: TC74HCT08AF-TP2 under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tc74hct08aftp2
Select parts from the table below to compare.
Compare
Compare
TC74HCT08AF-TP2EL
Toshiba America Electronic Components
Check for Price End Of Life 5 V 25 ns 4 2 YES SOP 50 pF HCT AND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e2 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN COPPER/TIN SILVER GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC SOP, 14 unknown 8542.39.00.01
TC74HCT08AF-TP2
Toshiba America Electronic Components
Check for Price No No End Of Life 5 V 25 ns 4 2 YES SOP 50 pF HCT AND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC SOP, 14 unknown 8542.39.00.01
TC74HCT08AF(TP2)
Toshiba America Electronic Components
Check for Price No No Active 5 V 25 ns 4 2 YES SOP 50 pF HCT AND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 240 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC SOP, 14 unknown