Filter Your Search
1 - 2 of 2 results
|
TC74HC652AP
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 315 ns | 38 ns | 1 | 8 | NO | DIP | 150 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 29.8 mm | TOSHIBA CORP | DIP | 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-24 | 24 | unknown | Toshiba | |||
|
TC74HC652AP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 38 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP, DIP24,.3 | unknown | Toshiba | 8542.39.00.01 |