Parametric results for: TC74HC4066AF-ELF under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc74hc4066afelf
Select parts from the table below to compare.
Compare
Compare
TC74HC4066AF(EL,F)
Toshiba America Electronic Components
Check for Price Yes Active 4.5 V YES 170 Ω 10 Ω 125 ns 145 ns SPST CMOS NO 1 4 60 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.3 mm 1.9 mm 5.3 mm TOSHIBA CORP SOP, SOP14,.3 unknown 8542.39.00.01