Filter Your Search
1 - 2 of 2 results
|
TC74HC4052AFT(EL,M)
Toshiba America Electronic Components
|
Check for Price | Obsolete | YES | 150 Ω | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TC74HC4052AFT(EL)
Toshiba America Electronic Components
|
Check for Price | Active | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 280 ns | 315 ns | 25 mA | DPDT | CMOS | IT CAN ALSO OPERATE WITH 2 TO 12 V SUPPLY | -6 V | 4 | 1 | 50 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | Toshiba |