Filter Your Search
1 - 10 of 24 results
|
TC74HC367AF-TP1EL
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 24 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
TC74HC367AP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 24 ns | 2 | 6 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | TRUE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP, DIP16,.3 | unknown | Toshiba | ||||||||||||||||||||
|
TC74HC367AF(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 33 ns | 1 | 6 | YES | SOP | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-16 | 16 | unknown | |||||||||
|
TC74HC367AFN-TP2
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
TC74HC367AFN(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Lifetime Buy | 5 V | 33 ns | 1 | 6 | YES | SOP | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | |||||||||||
|
TC74HC367AF-EL
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
TC74HC367AFN-TP2ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
TC74HC367AF-TP2EL
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 24 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER/TIN SILVER | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74HC367F
Toshiba America Electronic Components
|
Check for Price | No | Active | 38 ns | 2 | 6 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | TRUE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TC74HC367AFN(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Lifetime Buy | 5 V | 33 ns | 1 | 6 | YES | SOP | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown |