Filter Your Search
1 - 3 of 3 results
|
TC74HC221AP(NEW,F)
Toshiba America Electronic Components
|
Check for Price | Contact Manufacturer | 4.5 V | 265 ns | 2 | NO | DIP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 1.3 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | unknown | ||||||||||||||
|
TC74HC221AP
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 4.5 V | 265 ns | 2 | NO | DIP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | unknown | TOSHIBA CORP | DIP | DIP-16 | 16 | 8542.39.00.01 | ||||
|
TC74HC221AP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 5 V | 265 ns | 2 | NO | DIP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | unknown | TOSHIBA CORP | DIP, DIP16,.3 | 8542.39.00.01 | Toshiba |