Filter Your Search
1 - 2 of 2 results
|
TC74HC164AP
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 4.5 V | 200 ns | 1 | 8 | NO | DIP | 25 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 29 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | Toshiba | ||
|
TC74HC164AP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 4.5 V | 27 ns | 1 | 8 | NO | DIP | 25 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 29 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | Toshiba |