Parametric results for: TC74HC126AP under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tc74hc126ap
Select parts from the table below to compare.
Compare
Compare
TC74HC126AP
Toshiba America Electronic Components
Check for Price Yes Obsolete 4.5 V 165 ns 23 ns 4 1 NO DIP 150 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE HIGH 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 19.25 mm TOSHIBA CORP DIP DIP, DIP14,.3 14 unknown 8542.39.00.01 Toshiba
TC74HC126AP(F)
Toshiba America Electronic Components
Check for Price Yes Active 5 V 165 ns 23 ns 4 1 NO DIP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS ENABLE HIGH 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 19.25 mm TOSHIBA CORP DIP, DIP14,.3 unknown 8542.39.00.01 Toshiba