Parametric results for: TC74ACT32FS under Gates

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: tc74act32fs
Select parts from the table below to compare.
Compare
Part Number
TC74ACT32FS
Toshiba America Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Number of Functions Number of Inputs Surface Mount
Package Code
Family Logic IC Type
Technology Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
No Obsolete 5 V 9 ns 4 2 YES LSSOP ACT OR GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.6 mm 4.4 mm 5 mm TOSHIBA CORP SSOP 0.225 INCH, PLASTIC, SSOP-14 14 unknown
Compare
TC74ACT32FS
Toshiba America Electronic Components
Check for Price Buy No Obsolete 5 V 9 ns 4 2 YES LSSOP ACT OR GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.6 mm 4.4 mm 5 mm TOSHIBA CORP SSOP 0.225 INCH, PLASTIC, SSOP-14 14 unknown