Filter Your Search
1 - 2 of 2 results
|
TC74ACT153P(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 24 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TC74ACT153P
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |