Filter Your Search
1 - 8 of 8 results
|
TC74ACT153F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 2 | 4 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TC74ACT153F(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 13.5 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||
|
TC74ACT153FN-ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 13.5 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
TC74ACT153FN
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | NOT AVAILABLE IN JAPAN | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOP, SOP16,.25 | unknown | SOIC | 16 | |||||||
|
TC74ACT153F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 2 | 4 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TC74ACT153F(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
TC74ACT153F
Toshiba America Electronic Components
|
Check for Price | Yes | No | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | SOIC | 16 | ||||||
|
TC74ACT153F(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 13.5 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 |