Filter Your Search
1 - 3 of 3 results
|
TC74ACT14FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 13 ns | 13 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | ACT | INVERTER | CMOS | 75 mA | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | Toshiba | |||||||||
|
TC74ACT14FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 5 V | 13 ns | 13 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | ACT | INVERTER | CMOS | 24 mA | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | Toshiba | TSSOP | 14 | ||||
|
TC74ACT14FT(SPL)
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 13 ns | 13 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | ACT | INVERTER | CMOS | 24 mA | 40 µA | 5.5 V | 4.5 V | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP-14 | unknown | 8542.39.00.01 |