Filter Your Search
1 - 8 of 8 results
|
TC74AC377F(EL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE; 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 80 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74AC377FW-ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE; 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 80 MHz | 12 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||||||
|
TC74AC377F(TP2)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 12 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE; 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 80 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74AC377F
Toshiba America Electronic Components
|
Check for Price | Yes | No | Obsolete | 20 ns | 1 | 8 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 140 MHz | 12 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||
|
TC74AC377F(TP1)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 12 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE; 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 80 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74AC377F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
TC74AC377F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
TC74AC377FW
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 20 ns | 1 | 8 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | NOT AVAILABLE IN JAPAN | 140 MHz | 12 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown |