Filter Your Search
1 - 4 of 4 results
|
TC74AC374FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 3.3 V | 18 ns | 1 | 8 | YES | TSSOP | 55 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | ||||||
|
TC74AC374F(TP1)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TC74AC374F(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74AC374FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 |