Filter Your Search
1 - 10 of 13 results
![]() |
TC74AC174FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 3.3 V | 16.6 ns | 1 | 6 | YES | TSSOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 12 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
![]() |
TC74AC174F(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 16.6 ns | 1 | 6 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 12 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||
|
TC74AC174F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 16.6 ns | 1 | 6 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 12 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | ||||||||||
![]() |
TC74AC174FN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 16.6 ns | 1 | 6 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | NOT AVAILABLE IN JAPAN | 90 MHz | 12 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
![]() |
TC74AC174FS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16.6 ns | 1 | 6 | YES | LSSOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 180 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SOIC | 0.225 INCH, PLASTIC, SSOP-16 | 16 | unknown | |||||||||||
![]() |
TC74AC174F(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 11 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
TC74AC174FT(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 16.6 ns | 1 | 6 | YES | TSSOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 12 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | ||||||||||
![]() |
TC74AC174P
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 16.6 ns | 1 | 6 | NO | DIP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 12 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
![]() |
TC74AC174FN-ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 90 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74AC174F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 16.6 ns | 1 | 6 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 12 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 |