Filter Your Search
1 - 3 of 3 results
|
TC74AC14FN-ELP
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 15 ns | 6 | 1 | YES | SOP | 50 pF | YES | AC | INVERTER | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 24 mA | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||
|
TC74AC14FN
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 5 V | 15 ns | 15 ns | 6 | 1 | YES | SOP | 50 pF | YES | AC | INVERTER | CMOS | NOT AVAILABLE IN JAPAN | 24 mA | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | |||||
|
TC74AC14FN(F)
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | , | unknown | 8542.39.00.01 |