Filter Your Search
1 - 10 of 19 results
|
TC74AC11P
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 16 ns | 16 ns | 3 | 3 | NO | DIP | 50 pF | NO | AC | AND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | Toshiba | ||||||||||||
|
TC74AC112F(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 10.8 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 80 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
TC74AC112FN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17.8 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | AC | J-K FLIP-FLOP | CMOS | NOT AVAILABLE IN JAPAN | 80 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
TC74AC112P
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 17.8 ns | 2 | 2 | NO | DIP | 50 pF | NEGATIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 80 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Toshiba | ||||||||||
|
TC74AC11F(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 10.2 ns | 3 | 3 | YES | SOP | 50 pF | AC | AND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
TC74AC11F(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 10.2 ns | 3 | 3 | YES | SOP | 50 pF | AC | AND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
TC74AC11FN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 ns | 16 ns | 3 | 3 | YES | SOP | 50 pF | NO | AC | AND GATE | CMOS | NOT AVAILABLE IN JAPAN | 24 mA | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | Toshiba | ||||||||||
|
TC74AC11FN-ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 10.2 ns | 3 | 3 | YES | SOP | 50 pF | AC | AND GATE | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 24 mA | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TC74AC112F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 2 | YES | SOP | 45 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TC74AC11F(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 10.2 ns | 3 | 3 | YES | SOP | 50 pF | AC | AND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |