Filter Your Search
1 - 9 of 9 results
|
TC7135CLITR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 1 | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | QUAD | TELCOM SEMICONDUCTOR INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TC7135CLIRT
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 1 | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY CODED DECIMAL | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MICROCHIP TECHNOLOGY INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | ||||||||||||||||
|
TC7135C/LI713
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 2 V | 1 | 0.005 % | 4 | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY CODED DECIMAL | COMMERCIAL | PARALLEL, 4 BITS | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.572 mm | 11.506 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | QLCC | 28 | |||||||
|
TC7135CLITR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 2 V | 1 | 0.0125 % | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY CODED DECIMAL | BIPOLAR | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 245 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | LCC | 28 | ||||||
|
TC7135CLI713
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 2 V | 1 | 0.005 % | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY CODED DECIMAL | +-5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 245 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | compliant | QLCC | 28 | |||||||
|
TC7135CLIRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 1 | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | QUAD | TELCOM SEMICONDUCTOR INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TC7135CLI
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | 2 V | 1 | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY CODED DECIMAL | 3 mA | COMMERCIAL | PARALLEL, WORD | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | QUAD | TELEDYNE COMPONENTS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TC7135C/LI
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 2 V | 1 | 0.005 % | 4 | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY CODED DECIMAL | COMMERCIAL | PARALLEL, 4 BITS | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.572 mm | 11.505 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | QLCC | 28 | |||||||
|
TC7135CLI
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | 0.005 % | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TELCOM SEMICONDUCTOR INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 |