Parametric results for: TC7117IJL under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: tc7117ijl
Select parts from the table below to compare.
Compare
Compare
TC7117IJL
Teledyne Technologies Inc
Check for Price Obsolete 200 mV 1 NO ADC, DUAL-SLOPE 1 BINARY CODED DECIMAL 1.8 mA CMOS OTHER PARALLEL, WORD R-GDIP-T40 Not Qualified 85 °C -25 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TELEDYNE COMPONENTS , unknown 8542.39.00.01
TC7117IJL
Microchip Technology Inc
Check for Price Yes Obsolete 5 V 3.35 V 1 0.05 % 22 NO ADC, DUAL-SLOPE 2.7 V 1 BINARY CMOS OTHER PARALLEL, WORD R-GDIP-T40 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.33 mm 52.07 mm MICROCHIP TECHNOLOGY INC DIP, DIP40,.6 compliant 8542.39.00.01 DIP 40
TC7117IJL
Telcom Semiconductor Inc
Check for Price No Transferred 5 V 2 V 1 0.0122 % 13 NO ADC, DUAL-SLOPE 200 mV -5 V 1 BINARY 1.8 mA CMOS OTHER R-GDIP-T40 Not Qualified e0 85 °C -25 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELCOM SEMICONDUCTOR INC DIP, DIP40,.6 unknown 8542.39.00.01