Filter Your Search
1 - 2 of 2 results
|
TC7116CKW713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 9 V | 2 V | 1 | 0.0122 % | 13 | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TELCOM SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TC7116CKW713
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 9 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP, QFP44,.57SQ,32 | compliant | 8542.39.00.01 | QFP | 44 | EAR99 | Microchip |