Filter Your Search
1 - 2 of 2 results
|
TC7107CLW713
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | Microchip | ||||||
|
TC7107CLW713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 2 V | 1 | 0.0122 % | 13 | YES | ADC, DUAL-SLOPE | 200 mV | -5 V | 1 | BINARY | 1.8 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | QUAD | TELCOM SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 |