Filter Your Search
1 - 1 of 1 results
|
TC6H208M006LBDZ0845
Kyocera AVX Components
|
Check for Price | Active | 1.98 mF | 6 V | 2.94 A | 20 % | 3132 | 17 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 118.8 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 9.14 mm | 7.82 mm | 8.13 mm | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 |