Filter Your Search
1 - 2 of 2 results
|
TC6501P045VCT
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 4.5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | |||||||||||||
|
TC6501P045VCTRT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.65 mm | MICROCHIP TECHNOLOGY INC | EIAJ, SC-74A, SOT-23A, 5 PIN | compliant | SOT-23 | 5 | 8542.39.00.01 |