Filter Your Search
1 - 2 of 2 results
|
TC642CPA
Microchip Technology Inc
|
$1.2988 | Yes | Yes | Active | 5 V | NO | BRUSHLESS DC MOTOR CONTROLLER | 1 | 1 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.5 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC642CPA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | NO | BRUSHLESS DC MOTOR CONTROLLER | 1 | 1 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown |