Filter Your Search
1 - 3 of 3 results
|
TC592702ECBRT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 10 V | 6 V | 2.7 V | 380 mV | 60 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.08 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | EIAJ, SOT-23A, SC-59, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||
|
TC592702ECBTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 10 V | 6 V | 2.7 V | 380 mV | 60 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.08 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | EIAJ, SOT-23A, SC-59, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||
|
TC592702ECB
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 10 V | 6 V | 2.7 V | 380 mV | 60 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.08 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | EIAJ, SOT-23A, SC-59, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo |