Filter Your Search
1 - 3 of 3 results
|
TC58V64AFT
Toshiba America Electronic Components
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8K | 8MX8 | 3.3 V | 35 ns | EEPROM | YES | NO | 1 | 1K | 8000000 | 8.3886 M | SYNCHRONOUS | 512 words | SERIAL | 3 V | YES | 100 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NAND TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.36,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, TSOP40/44,.36,32 | 44 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||
|
TC58V64AFT(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Transferred | 67.1089 Mbit | 8 | 8K | 8MX8 | 3.3 V | 35 ns | FLASH | YES | NO | 1K | 8000000 | 8.3886 M | 512 words | PARALLEL | YES | 100 µA | 30 µA | CMOS | COMMERCIAL | NO | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP | TSOP40/44,.36,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | TOSHIBA CORP | TSOP, TSOP40/44,.36,32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
TC58V64AFTI
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | EEPROM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | SERIAL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, | 44 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |