Filter Your Search
1 - 1 of 1 results
|
TC582562AXB
Toshiba America Electronic Components
|
Check for Price | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 3.3 V | 35 ns | EEPROM | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 100 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NAND TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | TOSHIBA CORP | BGA | TFBGA, BGA63,8X12,32 | 63 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |