Filter Your Search
1 - 1 of 1 results
|
TC58128FTI
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16K | 16MX8 | 3.3 V | 45 ns | EEPROM | YES | NO | 1 | 1K | 16000000 | 16.7772 M | SYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 100 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | TOSHIBA CORP | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |