Parametric results for: TC574096D under EPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tc574096d
Select parts from the table below to compare.
Compare
Compare
TC574096D-150
Toshiba America Electronic Components
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 5 V 150 ns UVPROM 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.05 mm 52.07 mm 15.24 mm TOSHIBA CORP DIP WDIP, 40 unknown EAR99 8542.32.00.61
TC574096D-120
Toshiba America Electronic Components
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 5 V 120 ns UVPROM 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.05 mm 52.07 mm 15.24 mm TOSHIBA CORP DIP WDIP, 40 unknown EAR99 8542.32.00.61
TC574096D-10
Toshiba America Electronic Components
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 5 V 100 ns UVPROM 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 70 µA 5.25 V 4.75 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.05 mm 52.07 mm 15.24 mm TOSHIBA CORP DIP WDIP, 40 unknown EAR99 8542.32.00.61