Filter Your Search
1 - 1 of 1 results
|
TC574000DI-150
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | UVPROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6 mm | 42 mm | 15.24 mm | TOSHIBA CORP | DIP | WDIP, | 32 | unknown | EAR99 | 8542.32.00.61 |